MS27474E12F98SC

Heilind Number:AAOMS27474E12F98SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E12F98SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E12F98SC
SKU:AAOMS27474E12F98SC

Detailed Description

Experience superior connectivity with our MIL-DTL-38999 Series II connectors, meticulously designed for optimal performance in harsh environments. Engineered with up to 128 contacts housed in a secure insert, these connectors ensure reliable operation even in extreme conditions, with an impressive operating temperature range from -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, as well as straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors offer versatility for diverse applications. Compliant with military specification MIL-DTL-38999 II, they guarantee durability and precision, making them ideal for mission-critical tasks. Crafted with aluminum shells and featuring multiple plating options such as electroless nickel and black anodized aluminum, these connectors prioritize both performance and longevity. With RoHS certified cadmium-free finishes, they also adhere to international environmental standards. Trust in the MS27474 series for seamless electrical connectivity, essential for demanding industrial and military environments.