MS27474E14B18S

Heilind Number:AAOMS27474E14B18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E14B18S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E14B18S
SKU:AAOMS27474E14B18S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors are suitable for a wide range of applications. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offered in different plating options including cadmium and nickel, they ensure durability and performance. With RoHS certified finishes available, these connectors meet environmental standards while offering high-quality electrical connectivity.