| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E14B5SC L/C |
| SKU: | AAOMS27474E14B5SC L/C |
MS27474E14B5SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring front and rear wall mount options, jam nut, and box mount receptacles, offer rugged performance for harsh environments. Compliant with military specification MIL-DTL-38999 II, these connectors are constructed with an aluminum shell and various plating options, including electroless nickel and cadmium olive drab coatings, ensuring durability and corrosion resistance. With a wide range of insert arrangements and contact sizes, they provide reliable signal transmission in temperatures ranging from -65°C to 175°C. These connectors are ideal for military, aerospace, or industrial applications. Please note that this assembly does not ship with contacts.