| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E14B5SD L/C |
| SKU: | AAOMS27474E14B5SD L/C |
MS27474E14B5SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 series II connectors, specifically the MS27474E14B5SDLC model, are engineered to excel in harsh environments, boasting up to 128 contacts housed within a robust insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with durable aluminum shells and available in different plating options such as cadmium and nickel, these connectors guarantee longevity and optimal conductivity. RoHS certified finishes are also available, making them environmentally friendly. Please note that this assembly does not ship with contacts.