| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E14B5S L/C |
| SKU: | AAOMS27474E14B5S L/C |
MS27474E14B5S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer rugged durability and high-performance connectivity for harsh environments. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for a variety of applications. Available in multiple mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility and ease of installation. Constructed with aluminum shells and offered in various plating options, they ensure reliability and corrosion resistance. Please note that this assembly does not ship with contacts.