MS27474E14B97PA

Heilind Number:AAOMS27474E14B97PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E14B97PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E14B97PA
SKU:AAOMS27474E14B97PA

Detailed Description

MIL-DTL-38999 Series II connectors provide reliable connectivity in harsh environments with up to 128 contacts, ensuring robust performance in a wide range of applications. These environmentally sealed connectors feature a durable aluminum shell and offer various plating options, including electroless nickel and cadmium finishes. With an operating temperature range from -65°C to 200°C, they are suitable for use in extreme conditions. Available in multiple mounting styles, including jam nut and box mount, and with removable crimp contacts, these connectors offer versatility for different installation requirements. Meeting MIL-DTL-38999 II military specification standards, they guarantee high-quality performance and durability.