MS27474E14F18SB L/C

Heilind Number:AAOMS27474E14F18SB L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E14F18SB L/C
Tariff Info (HTS):8536694020
This Line May Be Subject To Material Tarf/Surch at 5.49%
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E14F18SB L/C
SKU:AAOMS27474E14F18SB L/C

Detailed Description

MIL-DTL-38999 Series II connectors, featuring front and rear wall mount, jam nut, and box mount receptacles, offer high-performance connectivity in harsh environments. With up to 128 contacts in an insert, these connectors ensure reliable electrical connections. Operating between -65 °C and 200 °C and environmentally sealed, they provide durability in demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The aluminum shells come with various plating options, including cadmium-free finishes, meeting RoHS compliance. Note: This assembly does not ship with contacts.