MS27474E14F5S

Heilind Number:AAOMS27474E14F5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E14F5S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E14F5S
SKU:AAOMS27474E14F5S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts housed in a sealed insert. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors offer versatility in mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in various shell sizes and insert arrangements, they feature durable aluminum shells with plating options such as gold, electroless nickel, and cadmium finishes. With a bayonet coupling and removable crimp contacts, they ensure reliable connectivity in applications requiring harsh environment resistance.