MS27474E16A26S

Heilind Number:AAOMS27474E16A26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16A26S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16A26S
SKU:AAOMS27474E16A26S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options like front wall, rear wall, jam nut, and box mounts, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and plated in options like electroless nickel and cadmium, these connectors meet stringent military specifications for durability. Perfect for applications requiring rugged and secure electrical connections, they are ideal for use in demanding industrial and military environments.