MS27474E16B26PC

Heilind Number:AAOMS27474E16B26PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16B26PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16B26PC
SKU:AAOMS27474E16B26PC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure reliable connections in demanding applications. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for use in extreme conditions. Compliant with military specification MIL-DTL-38999 II, they guarantee durability and performance. Available in aluminum shells with multiple plating options, including RoHS-certified finishes, they provide flexibility for diverse requirements. With gold-plated removable crimp contacts, these connectors ensure excellent conductivity and mating reliability. Ideal for environment-resistant box and bulkhead mounting, they offer a service life of 500 cycles, making them a reliable choice for critical applications.