MS27474E16B26PD

Heilind Number:AAOMS27474E16B26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16B26PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16B26PD
SKU:AAOMS27474E16B26PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various mounting styles including jam nut and box mount, they offer versatility in installation. The aluminum shells, plated with options like cadmium and nickel, ensure durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Meeting MIL-DTL-38999 II specifications, they are ideal for military and aerospace use, offering high performance in demanding conditions.