| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16B35PB L/C |
| SKU: | AAOMS27474E16B35PB L/C |
MS27474E16B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474E16B35PBLC, are robust and reliable electrical receptacles designed for harsh environments. Featuring a jam nut mounting configuration and bayonet coupling, these connectors ensure secure attachment. With a total of 55 contacts, these connectors offer ample connectivity options. Constructed with aluminum shells and plated with electroless nickel and cadmium olive drab finishes, they provide excellent durability and corrosion resistance. Rated for a wide operating temperature range of -65°C to 175°C, they are suitable for use in extreme conditions. However, please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.