MS27474E16B35S

Heilind Number:AAOMS27474E16B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16B35S
SKU:AAOMS27474E16B35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, jam nut, and box mount, these connectors offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they ensure reliable connectivity. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they meet diverse application requirements. RoHS compliant finishes are also available. Ideal for military and industrial use, these connectors provide secure and durable electrical connections in demanding settings.