MS27474E16B35SA

Heilind Number:AAOMS27474E16B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16B35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16B35SA
SKU:AAOMS27474E16B35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments with up to 128 contacts in an insert. These environmentally sealed connectors feature a wide operating temperature range of -65 °C to 200 °C, ensuring suitability for various applications. Available in different mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. With various plating options such as gold, electroless nickel, and cadmium finishes, these connectors guarantee durability and corrosion resistance. Designed for military specifications, they meet stringent performance standards for conductivity and ingress protection, making them ideal for demanding applications. With removable crimp contacts and bayonet coupling, they ensure secure and efficient connectivity. The aluminum shells and RoHS compliant finishes further enhance their reliability, making them a preferred choice for critical operations.