| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16B35SC L/C |
| SKU: | AAOMS27474E16B35SC L/C |
MS27474E16B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a MIL-DTL-38999 II military specification, offer high-performance connectivity in demanding environments. With up to 128 contacts housed in an insert, these connectors provide robust signal transmission. Designed for durability, they have an operating temperature range of -65 °C to 200 °C and come in various mounting options, including front wall mount and jam nut. The aluminum shells with electroless nickel and cadmium finishes ensure long-lasting performance. Please note that this assembly does not ship with contacts.