| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16B55SB L/C |
| SKU: | AAOMS27474E16B55SB L/C |
MS27474E16B55SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, provide reliable connectivity in harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Compliant with military specification MIL-DTL-38999 II, these circular connectors are ideal for applications requiring secure and high-performance electrical connections. Crafted from aluminum with multiple plating options including cadmium and nickel, they ensure longevity and conductivity. Suitable for use in environments where protection against dust, moisture, and vibration is essential, these connectors meet stringent military standards for reliability. Please note that this assembly does not ship with contacts.