| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16B55SD L/C |
| SKU: | AAOMS27474E16B55SD L/C |
MS27474E16B55SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474E16B55SDLC, are meticulously crafted for high-performance connectivity in harsh environments. Featuring a jam nut mounting style with a bayonet coupling mechanism, these connectors offer secure and reliable electrical connections. With a maximum operating temperature of 175°C and a minimum of -65°C, they are suitable for a wide range of applications. The aluminum shell, coated with electroless nickel and cadmium olive drab, ensures durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors guarantee ruggedness and reliability in demanding conditions. Please note that this assembly does not ship with contacts.