MS27474E16B6P

Heilind Number:AAOMS27474E16B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16B6P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16B6P
SKU:AAOMS27474E16B6P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range from -65°C to 200°C. These harsh environment connectors offer various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, providing reliable connectivity. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors ensure durability in diverse environments. RoHS compliant versions are also available, making them suitable for a wide range of applications requiring secure and high-performance electrical connections.