| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16B8PB L/C |
| SKU: | AAOMS27474E16B8PB L/C |
MS27474E16B8PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474E16B8PBLC model, are meticulously engineered for demanding environments, featuring a durable aluminum shell with electroless nickel and cadmium olive drab plating options. With a jam nut mounting style and bayonet coupling, these connectors ensure secure and reliable electrical connections in military and aerospace applications. Designed for harsh conditions, they offer environmental resistance and a wide operating temperature range from -65 °C to 200 °C. The 16-8 shell size accommodates 8 removable crimp contacts, providing conductivity and performance in even the most rugged settings. Please note that this assembly does not ship with contacts.