| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16B8PC L/C |
| SKU: | AAOMS27474E16B8PC L/C |
MS27474E16B8PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27474E16B8PCLC model, offer rugged durability and high performance in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, they ensure reliable connectivity in extreme conditions. Featuring a jam nut mounting style, these connectors are designed for secure and easy installation. The electroless nickel and cadmium olive drab finishes provide corrosion resistance, making them ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.