MS27474E16F26S

Heilind Number:AAOMS27474E16F26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16F26S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16F26S
SKU:AAOMS27474E16F26S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. Designed for harsh environments, these connectors come in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with multiple plating options, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, with contact sizes ranging from 22D to 12. With gold contact plating and a bayonet coupling system, they guarantee secure and efficient connections. Meeting MIL-DTL-38999 II specifications, these circular connectors are ideal for applications requiring high performance in demanding conditions.