| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16F26SA L/C |
| SKU: | AAOMS27474E16F26SA L/C |
MS27474E16F26SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474E16F26SALC, are designed for rugged environments, featuring a jam nut mounting and crimp type for secure connections. With a shell size of 16 and 26 female removable crimp contacts, they ensure reliable conductivity. These connectors, meeting MIL-DTL-38999 II standards, are made of durable aluminum with an electroless nickel finish for enhanced protection. Suitable for harsh conditions with an operating temperature range of -65 °C to 200 °C, they offer environment-resistant performance. Please note that this assembly does not ship with contacts.

