| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16F26S L/C |
| SKU: | AAOMS27474E16F26S L/C |
MS27474E16F26S L/C
Specifications
Detailed Description
Enhance your connectivity with our MIL-DTL-38999 Series II connectors. Designed for harsh environments, these connectors feature up to 128 contacts housed in a secure insert, ensuring reliable performance in extreme conditions. With an operating temperature range from -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Crafted with durable aluminum shells and plated with options such as electroless nickel, they guarantee long-lasting functionality. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for demanding applications where ruggedness is essential. Please note that this assembly does not ship with contacts.