MS27474E16F35PA

Heilind Number:AAOMS27474E16F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16F35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16F35PA
SKU:AAOMS27474E16F35PA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with durable aluminum shells, they offer reliable performance, with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. These connectors are essential for military and industrial applications requiring rugged and reliable connectivity.