MS27474E16F35PB

Heilind Number:AAOMS27474E16F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16F35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16F35PB
SKU:AAOMS27474E16F35PB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they ensure secure installations. These connectors, with a wide operating temperature range from -65 °C to 200 °C, are ideal for demanding applications. Utilizing M39029 rear release crimp contacts, they guarantee reliable connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and various plating options including gold, electroless nickel, and cadmium-free finishes, they prioritize durability and performance. With a mating type of bayonet and contact style of pin, these connectors offer 500 mating cycles and are suitable for environment-resistant box and bulkhead mountings. RoHS compliance ensures they meet environmental standards, making them a dependable choice for critical operations.