| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16F35SC L/C |
| SKU: | AAOMS27474E16F35SC L/C |
MS27474E16F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474E16F35SCLC, offer robust and reliable connectivity for demanding applications. Featuring a jam nut mounting design with bayonet coupling, these circular receptacles are designed for efficient installation and secure attachment. Rated for environmental resistance, they can withstand extreme temperatures ranging from -65 °C to 200 °C, making them ideal for use in harsh conditions. The electroless nickel plating ensures long-lasting durability, while the aluminum shell construction provides a lightweight yet sturdy housing. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific requirements.