| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16F35SD L/C |
| SKU: | AAOMS27474E16F35SD L/C |
MS27474E16F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for demanding environments, featuring up to 128 contacts and a wide operating temperature range of -65°C to 200°C. With various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with aluminum shells and available in 9 shell sizes and 52 insert arrangements, these connectors ensure durability and reliability. RoHS compliant with a range of plating options, including cadmium-free finishes, they are suitable for military and industrial applications. Please note that this assembly does not ship with contacts.