| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16F42SA L/C |
| SKU: | AAOMS27474E16F42SA L/C |
MS27474E16F42SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer high-performance connectivity in harsh environments. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. Compliant with military specification MIL-DTL-38999 II, these connectors are designed for durability, with an operating temperature range from -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes like electroless nickel, they meet stringent standards for quality and performance. Ideal for military, aerospace, and industrial applications, this assembly does not ship with contacts.

