MS27474E16F42SC

Heilind Number:AAOMS27474E16F42SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16F42SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16F42SC
SKU:AAOMS27474E16F42SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts in a rugged insert that provides environmental sealing. Operating in a wide temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. With options for straight, RFI grounding, and standard plugs, along with 52 insert arrangements, these connectors accommodate diverse needs. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Constructed with aluminum shells and available in different plating options such as cadmium and nickel, they offer durability and corrosion resistance. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications requiring high performance and reliability.