MS27474E16F6SA

Heilind Number:AAOMS27474E16F6SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16F6SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16F6SA
SKU:AAOMS27474E16F6SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an insert for secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, and jam nut, they offer flexibility for different applications. The connectors, made of durable aluminum, come with RoHS-certified finishes including gold contact plating for enhanced conductivity. Their bayonet coupling design and removable crimp contacts make for easy installation and maintenance. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, guaranteeing high performance and longevity in the field.