MS27474E16F8SC

Heilind Number:AAOMS27474E16F8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E16F8SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E16F8SC
SKU:AAOMS27474E16F8SC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts with environmental sealing. Designed for durability, they operate effectively in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure connections. With options for straight, RFI grounding, and standard plugs, they accommodate diverse cable configurations. Crafted from aluminum with plating choices like electroless nickel, they meet stringent quality standards. Ideal for military and industrial applications, these connectors guarantee reliable performance in demanding conditions.