| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16F99PB L/C |
| SKU: | AAOMS27474E16F99PB L/C |
MS27474E16F99PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in a rugged, environmentally sealed design. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including jam nut, wall mount, and box mount receptacles, these connectors are versatile and reliable. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Made of durable aluminum with a choice of plating options, including RoHS compliant finishes, they provide excellent corrosion resistance. Please note that this assembly does not ship with contacts.