| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16F99PC L/C |
| SKU: | AAOMS27474E16F99PC L/C |
MS27474E16F99PC L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series II connector, featuring a rugged design with up to 128 contacts for optimal connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles including front wall mount, rear wall mount, and jam nut, they offer versatility for different applications. Constructed with aluminum shells and offering multiple plating options including electroless nickel, they guarantee durability and corrosion resistance. RoHS compliant with cadmium-free finishes, these connectors are ideal for military and industrial use. Please note that this assembly does not ship with contacts.