| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16F99PD L/C |
| SKU: | AAOMS27474E16F99PD L/C |
MS27474E16F99PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged performance in harsh environments, featuring up to 128 contacts in a secure insert. With front and rear mount options available, including jam nut and box mount receptacles, installation is versatile and reliable. Operating between -65 °C and 200 °C, these connectors are designed for extreme temperature conditions. Made with aluminum shells and various plating options, such as cadmium-free finishes, they meet stringent military specifications for durability. Please note that this assembly does not ship with contacts.