| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E16F99S L/C |
| SKU: | AAOMS27474E16F99S L/C |
MS27474E16F99S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474E16F99SLC model, are meticulously engineered for demanding environments, boasting up to 128 contacts within a rugged aluminum shell. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options like jam nut and bayonet coupling, they offer versatility in installation. The electroless nickel plating guarantees corrosion resistance, while the RoHS compliance underscores their environmental responsibility. Please note that this assembly does not ship with contacts, providing flexibility for customization. Built to military specifications, these connectors are the epitome of durability and reliability for high-end applications.