| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E18B32P L/C |
| SKU: | AAOMS27474E18B32P L/C |
MS27474E18B32P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-performance connectivity in harsh environments, featuring up to 128 contacts housed in a durable, environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable operation in extreme conditions. Offering various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and available in a range of plating options, including RoHS-certified cadmium-free finishes, these connectors prioritize durability and compliance. With M39029 rear release crimp contacts for secure connections, they are ideal for military and industrial applications requiring rugged, high-performance connectivity. Please note that this assembly does not ship with contacts.