MS27474E18B32S

Heilind Number:AAOMS27474E18B32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18B32S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18B32S
SKU:AAOMS27474E18B32S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts housed in a secure insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Featuring removable crimp contacts and bayonet coupling, they ensure reliable and easy connectivity. Constructed with durable aluminum shells and plated with options such as electroless nickel and cadmium finishes, these connectors are built to withstand the elements. Compliant with military specification MIL-DTL-38999 II, they meet stringent quality standards for performance and reliability in demanding environments.