MS27474E18B53PB

Heilind Number:AAOMS27474E18B53PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18B53PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18B53PB
SKU:AAOMS27474E18B53PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Featuring gold-plated removable crimp contacts, these connectors ensure reliable and efficient signal transmission. With RoHS compliant options, such as electroless nickel and cadmium-free finishes, they meet stringent environmental standards. Ideal for military and industrial use, the MIL-DTL-38999 Series II connectors guarantee durability and performance in demanding conditions.