MS27474E18B53S

Heilind Number:AAOMS27474E18B53S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18B53S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18B53S
SKU:AAOMS27474E18B53S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts enclosed in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like jam nut, front, and rear wall mount, these connectors ensure secure and reliable connections. Offering 52 insert arrangements with M39029 rear release crimp contacts, they guarantee versatility in application. Constructed with durable aluminum shells and plated in options like electroless nickel and cadmium, they provide enhanced durability. With a mating type of bayonet, these connectors are ideal for military and industrial use, meeting rigorous standards for performance and reliability.