MS27474E18B53SA

Heilind Number:AAOMS27474E18B53SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18B53SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18B53SA
SKU:AAOMS27474E18B53SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front wall, rear wall, and box mount receptacles, they ensure secure connections in demanding applications. With options for straight, RFI grounding, and standard plugs, these connectors offer versatility in connectivity. Utilizing M39029 rear release crimp contacts, they guarantee reliable performance. Constructed with aluminum shells and offering multiple plating choices including cadmium-free finishes, they meet RoHS compliance standards. Perfect for military and industrial use, these connectors provide durable and efficient electrical connections for various systems.