MS27474E18B53SD

Heilind Number:AAOMS27474E18B53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18B53SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18B53SD
SKU:AAOMS27474E18B53SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various receptacle styles including front and rear wall mount, jam nut, and box mount, these connectors ensure secure and reliable connections. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for efficient assembly. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they meet RoHS compliance standards. With military specification MIL-DTL-38999 II, these connectors guarantee high performance and durability for diverse applications.