MS27474E18F28P

Heilind Number:AAOMS27474E18F28P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18F28P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18F28P
SKU:AAOMS27474E18F28P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for various applications. Available in different mounting options such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. The connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with aluminum shells and offering plating options like electroless nickel, they provide durability and corrosion resistance. Meeting MIL-DTL-38999 II standards, these connectors guarantee reliability in critical operations.