| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E18F28PA L/C |
| SKU: | AAOMS27474E18F28PA L/C |
MS27474E18F28PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for demanding environments. Featuring up to 128 contacts in an insert, these connectors are designed for military and industrial applications where reliability is paramount. With various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed from aluminum with a range of plating options, including RoHS compliant finishes, they ensure durability and environmental resilience. Operating in temperatures from -65 °C to 200 °C, they guarantee performance in extreme conditions. Note that this assembly does not ship with contacts.