| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E18F28PC L/C |
| SKU: | AAOMS27474E18F28PC L/C |
MS27474E18F28PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for demanding environments, featuring up to 128 contacts housed in environmentally sealed inserts. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including jam nut and box mount receptacles, these connectors provide versatility and reliability. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium and nickel, they ensure durability and conductivity. Certified for RoHS compliance, these connectors are suitable for military and industrial applications. Please note that this assembly does not ship with contacts.