| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E18F28SA L/C |
| SKU: | AAOMS27474E18F28SA L/C |
MS27474E18F28SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environmental conditions with an operating temperature range of -65°C to 200°C. Compliant with military specification MIL-DTL-38999 II, they come in various configurations such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like electroless nickel, they ensure durability and reliability. RoHS compliant finishes are also available, making them environmentally friendly choices. Please note that this assembly does not ship with contacts.