MS27474E18F28SB L/C

Heilind Number:AAOMS27474E18F28SB L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18F28SB L/C
Tariff Info (HTS):8536694020
This Line May Be Subject To Material Tarf/Surch at 5.49%
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18F28SB L/C
SKU:AAOMS27474E18F28SB L/C

Detailed Description

The MIL-DTL-38999 Series II connectors are engineered for rugged performance in harsh environments, meeting stringent military specifications. With up to 128 contacts housed in a robust insert, these connectors ensure reliable electrical connectivity. Featuring a wide operating temperature range from -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. Constructed from durable aluminum with multiple plating options, including RoHS compliant finishes, these connectors guarantee long-lasting durability. Equipped with Removable Crimp Contacts and bayonet coupling, they provide secure and efficient connections. Please note that this assembly does not ship with contacts.