| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E18F28SC L/C |
| SKU: | AAOMS27474E18F28SC L/C |
MS27474E18F28SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474E18F28SCLC model, offer reliable and durable electrical connectivity in harsh environments. Featuring a jam nut mounting style and a total of 28 contacts, these connectors are designed for secure and efficient performance. With a wide operating temperature range from -65°C to 200°C, they can withstand extreme conditions. The aluminum shells with electroless nickel plating ensure longevity and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in meeting specific application requirements.