| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E18F28SD L/C |
| SKU: | AAOMS27474E18F28SD L/C |
MS27474E18F28SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474E18F28SDLC model, are engineered for rugged environments, featuring a jam nut mounting design and bayonet coupling for secure connections. With a shell size of 18 and 28 female socket contacts, these connectors offer reliable performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Constructed with aluminum shells and electroless nickel plating, they ensure durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for high-reliability applications. Please note that this assembly does not ship with contacts.