| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E18F30SA L/C |
| SKU: | AAOMS27474E18F30SA L/C |
MS27474E18F30SA L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series II connectors, this assembly offers robust connectivity solutions for harsh environments. With up to 128 contacts housed in an environmentally sealed insert, it ensures reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. The connectors come in a variety of mounting styles including jam nut, rear box mount, and front box mount receptacles, providing flexibility in installation. Constructed with aluminum shells and plated with electroless nickel, they guarantee durability and longevity. Compliant with military specification MIL-DTL-38999 II, they meet stringent quality standards for high-reliability applications. Please note that this assembly does not ship with contacts, allowing for customized configurations based on specific requirements.