MS27474E18F32S

Heilind Number:AAOMS27474E18F32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18F32S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18F32S
SKU:AAOMS27474E18F32S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, providing robust connectivity in harsh environments. These environmentally sealed connectors offer a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation options. With 52 insert arrangements and M39029 rear release crimp contacts, they offer flexibility in design. Constructed with aluminum shells and diverse plating options such as gold and electroless nickel, they guarantee durability and performance. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for applications requiring reliable and rugged electrical connections.